Cart

CR40-3R30-FK

ASJ

RC1210 3,3R 1% 0,5W TK200
Supplier: ASJ
Matchcode: RC12103,3R1%
Rutronik No.: WRC58513
Unit Pack: 1
MOQ: 1
package: 1210
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Resistor value
3.3 Ω
Package
1210
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
INDIVIDUAL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?