Cart

CR40-182-JL

ASJ

RC1210 1,8K 5% 0,5W TK100
Supplier: ASJ
Matchcode: RC12101,8K5%
Rutronik No.: WRC35079
Unit Pack: 5000
MOQ: 25000
package: 1210
Packaging: REEL
On request
0.0134 $
335.00 $

Prices

25,000 0.0134 $
50,000 0.0132 $
Article with this quantity is not orderable.

Parameter

Resistor value
1,8K Ω
Package
1210
Res.tolerance
5 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?