Cart

CR32-R015-FL

ASJ

RC1206 0,015R 1% 0,33W
Supplier: ASJ
Matchcode: RC12060,015R1%
Rutronik No.: WRC43305
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.07841 $
1,960.25 $

Prices

25,000 0.07841 $
50,000 0.077 $

Parameter

Resistor value
0.015 Ω
Temp.coeff.
1500 ppm
Res.tolerance
1 %
Power rating
0.33 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?