Cart

CR32-3923-FK

ASJ

RC1206 392K 1% 0,25W TK100
Supplier: ASJ
Matchcode: RC1206392K1%
Rutronik No.: WRC58919
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL
Soon available
0.0049 $
49.00 $

Prices

10,000 0.0049 $
20,000 0.004 $
40,000 0.0038 $
150,000 0.0037 $

Parameter

Resistor value
392K Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Singapore
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?