Cart

CR32-33R2-FL

ASJ

RC1206 33,2R 1% 0,25W TK100
Supplier: ASJ
Matchcode: RC120633,2R1%
Rutronik No.: WRC31083
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
On request
0.0049 $
122.50 $

Prices

25,000 0.0049 $
50,000 0.0048 $
Article with this quantity is not orderable.

Parameter

Resistor value
33.2 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?