Cart

CR32-2704-FL

ASJ

RC1206 2,7M 1% 0,25W TK200
Supplier: ASJ
Matchcode: RC12062,7M1%
Rutronik No.: WRC32911
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
On request
0.0063 $
157.50 $

Prices

25,000 0.0063 $
50,000 0.0062 $
Article with this quantity is not orderable.

Parameter

Resistor value
2,7M Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?