Cart

CR32-1R60-FL

ASJ

RC1206 1,60R 1% 0,25W
Supplier: ASJ
Matchcode: RC12061,60R1%
Rutronik No.: WRC33438
Unit Pack: 5000
MOQ: 25000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0038 $
95.00 $

Prices

25,000 0.0038 $
50,000 0.0029 $
100,000 0.0023 $
250,000 0.0021 $
Article with this quantity is not orderable.

Parameter

Resistor value
1.6 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?