Cart

CR32-1503-FK

ASJ

RC1206 150K 1% 0,25W TK100
Supplier: ASJ
Matchcode: RC1206150K1%
Rutronik No.: WRC35151
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL
On request
0.0062 $
62.00 $

Prices

10,000 0.0062 $
20,000 0.0051 $
40,000 0.0049 $
50,000 0.0048 $
150,000 0.0047 $

Parameter

Resistor value
150K Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?