Cart

CR32-1000-FL-E

ASJ

RC1206 100R 1% 0,25W TK50
Supplier: ASJ
Matchcode: RC1206100R1%
Rutronik No.: WPR5060
Unit Pack: 1
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.135 $
675.00 $

Prices

5,000 0.135 $
10,000 0.1128 $
15,000 0.1099 $
20,000 0.1051 $

Parameter

Resistor value
100 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?