CR32-1000-FK

Supplier: ASJ
Matchcode: RC1206100R1%
Rutronik No.: WRC33135
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL
Best Choice
Parameter
- Resistor value
- 100 Ω
- Package
- 1206
- Res.tolerance
- 1 %
- Power rating
- 0.25 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- Leadfree Defin.
- 4
- Automotive
- AEC-Q(200)
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Singapore
- ABC-Code
- C
- Supplier Lead time
- 22 weeks