Cart

CR21-R150-FL

ASJ

LO0805 0,15R 1% 0,125W
Supplier: ASJ
Matchcode: RC08050,15R1%
Rutronik No.: WRC45643
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
Soon available
0.0141 $
70.50 $

Prices

5,000 0.0141 $
10,000 0.0118 $
20,000 0.0115 $
25,000 0.0113 $
50,000 0.011 $

Parameter

Resistor value
0.15 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.125 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Length
STANDARD mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?