Cart

CR21-5103-FK

ASJ

RC0805 510K 1% 0,125W TK100
Supplier: ASJ
Matchcode: RC0805510K1%
Rutronik No.: WRC56346
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL
Best Choice
In Stock
0.0045 $
45.00 $

Prices

10,000 0.0045 $
30,000 0.0037 $
50,000 0.0035 $
200,000 0.0034 $

Parameter

Resistor value
510K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?