Cart

CR21-2R7-JK

ASJ

RC0805 2,7R 5% 0,125W TK200
Supplier: ASJ
Matchcode: RC08052,7R5%
Rutronik No.: WRC53809
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL
Best Choice
In Stock
0.0051 $
51.00 $

Prices

10,000 0.0051 $
30,000 0.0041 $
50,000 0.0039 $
200,000 0.0038 $

Parameter

Resistor value
2.7 Ω
Package
0805
Res.tolerance
5 %
Power rating
0.125 W
Temp.coeff.
200 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?