Cart

CR21-1R00-FY

ASJ

RC0805 1,00R 1% 0,125W
Supplier: ASJ
Matchcode: RC08051,00R1%
Rutronik No.: WRC40491
Unit Pack: 20000
MOQ: 20000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0024 $
48.00 $

Prices

20,000 0.0024 $
60,000 0.0018 $
100,000 0.0015 $
260,000 0.0013 $

Parameter

Resistor value
1 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
200 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Value Range
1R-9,76R
Technology
THICKFILM
IEC-series
E3
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?