Cart

CR21-1800-FL

ASJ

RC0805 180R 1% 0,125W
Supplier: ASJ
Matchcode: RC0805180R1%
Rutronik No.: WRC33591
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0026 $
65.00 $

Prices

25,000 0.0026 $
50,000 0.002 $
100,000 0.0016 $
250,000 0.0015 $
Article with this quantity is not orderable.

Parameter

Resistor value
180 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?