Cart

CR21-000-ZL

ASJ

RC0805 0R I=2A
Supplier: ASJ
Matchcode: RC08050R
Rutronik No.: WRC31636
Unit Pack: 5000
MOQ: 25000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.009 $
225.00 $

Prices

25,000 0.009 $
50,000 0.007 $
100,000 0.0055 $
250,000 0.005 $
Article with this quantity is not orderable.

Parameter

Resistor value
0 Ω
Package
0805
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Value Range
JUMPER
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?