Cart

CR16-8452-FL

ASJ

RC0603 84,5K 1% 0,1W
Supplier: ASJ
Matchcode: RC060384,5K1%
Rutronik No.: WRC34362
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0014 $
7.00 $

Prices

5,000 0.0014 $
50,000 0.0011 $
100,000 0.0009 $
250,000 0.0008 $

Parameter

Resistor value
84,5K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?