Cart

CR16-751-JL

ASJ

RC0603 750R 5% 0,1W
Supplier: ASJ
Matchcode: RC0603750R5%
Rutronik No.: WRC35083
Unit Pack: 5000
MOQ: 25000
Packaging: REEL
On request
0.0006 $
15.00 $

Parameter

Resistor value
0603 Ω
Res.tolerance
5 %
Power rating
0.1 W
Temp.coeff.
750 ppm
Max.oper.volt.
E24 V
Min.oper.temp.
THICKFILM °C
Max.oper.temp.
50 °C
Packaging
REEL
Leadfree Defin.
4
Value Range
-55
Technology
200
IEC-series
125
Customs Tariff No.
85332100000
Country
Singapore
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?