Cart

CR16-7502-FL-E

ASJ

RC0603 75K 1% TK50 0,1W TK50
Supplier: ASJ
Matchcode: RC060375K1%
Rutronik No.: WRC55688
Unit Pack: 5000
MOQ: 25000
package: 0603
Packaging: REEL
On request
0.0607 $
1,517.50 $

Parameter

Resistor value
75K Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?