CR16-335-JL
RC0603 3,3M 5% 0,1W TK200
Supplier: ASJ
Matchcode: RC06033,3M5%
Rutronik No.: WRC49729
Unit Pack: 5000
MOQ: 25000
package: 0603
Packaging: REEL
Parameter
- Resistor value
- 3,3M Ω
- Package
- 0603
- Res.tolerance
- 5 %
- Power rating
- 0.1 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 50 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 28 weeks