Cart

CR16-3243-FK

ASJ

RC0603 324K 1% 0,1W TK100
Supplier: ASJ
Matchcode: RC0603324K1%
Rutronik No.: WRC58652
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0026 $
26.00 $

Prices

10,000 0.0026 $
30,000 0.0021 $
50,000 0.002 $

Parameter

Resistor value
324K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
IEC-series
E48
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?