Cart

CR16-3011-DL-E

ASJ

RC0603 3,01K 0,5% 0,1W
Supplier: ASJ
Matchcode: RC06033,01K0,5%
Rutronik No.: WRC55042
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0055 $
27.50 $

Parameter

Resistor value
3,01K Ω
Temp.coeff.
50 ppm
Res.tolerance
0.5 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Length
STANDARD mm
Spec.features
E48
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?