Cart

CR16-156-JK

ASJ

RC0603 15M 5% 0,1W TK200
Supplier: ASJ
Matchcode: RC060315M5%
Rutronik No.: WRC56974
Unit Pack: 10000
MOQ: 50000
package: 0603
Packaging: REEL
On request
0.0017 $
85.00 $

Prices

50,000 0.0017 $
100,000 0.0016 $

Parameter

Resistor value
15M Ω
Package
0603
Res.tolerance
5 %
Power rating
0.1 W
Temp.coeff.
200 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?