Cart

CR16-151-JY

ASJ

RC0603 150R 5% 0,1W TK100
Supplier: ASJ
Matchcode: RC0603150R5%
Rutronik No.: WRC55203
Unit Pack: 20000
MOQ: 100000
package: 0603
Packaging: REEL
On request
0.0017 $
170.00 $

Prices

100,000 0.0017 $
260,000 0.0016 $
Article with this quantity is not orderable.

Parameter

Resistor value
150 Ω
Package
0603
Res.tolerance
5 %
Power rating
0.1 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?