Cart

CR16-1003-DK-E

ASJ

RC0603 100K 0,5% 0,1W TK50
Supplier: ASJ
Matchcode: RC0603100K0,5%
Rutronik No.: WPR5582
Unit Pack: 10000
MOQ: 50000
package: 0603
Packaging: REEL
On request
0.0103 $
515.00 $

Prices

50,000 0.0103 $
100,000 0.01 $

Parameter

Resistor value
100K Ω
Temp.coeff.
50 ppm
Res.tolerance
0.5 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?