Cart

CR10-6R80-FK

ASJ

RC0402 6,8R 1% 0,063W TK200
Supplier: ASJ
Matchcode: RC04026,8R1%
Rutronik No.: WRC48949
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL
On request
0.0021 $
105.00 $

Prices

50,000 0.0021 $
100,000 0.002 $
Article with this quantity is not orderable.

Parameter

Resistor value
6.8 Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
200 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?