Cart

CR10-4121-FK

ASJ

RC0402 4,12K 1% 0,063W
Supplier: ASJ
Matchcode: RC04024,12K1%
Rutronik No.: WRC53411
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00132 $
13.20 $

Prices

10,000 0.00132 $
50,000 0.00102 $
100,000 0.00082 $

Parameter

Resistor value
4,12K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?