Cart

CR10-391-JK

ASJ

RC0402 390R 5% 0,063W
Supplier: ASJ
Matchcode: RC0402390R5%
Rutronik No.: WRC50340
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00084 $
42.00 $

Prices

50,000 0.00084 $
100,000 0.00066 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
390 Ω
Package
0402
Res.tolerance
5 %
Power rating
0.063 W
Temp.coeff.
100 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?