Cart

CR10-3303-DK-E

ASJ

RC0402 330K 0,5% 0,063W TK50
Supplier: ASJ
Matchcode: RC0402330K0,5%
Rutronik No.: WRC53015
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL
On request
0.0058 $
290.00 $

Prices

50,000 0.0058 $
150,000 0.0057 $

Parameter

Resistor value
330K Ω
Temp.coeff.
50 ppm
Res.tolerance
0.5 %
Power rating
0.063 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?