Cart

CR05-33R2-FK

ASJ

RC0201 33,2R 1% 0,05W TK250
Supplier: ASJ
Matchcode: RC020133,2R1%
Rutronik No.: WRC53503
Unit Pack: 10000
MOQ: 50000
package: 0201
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.00283 $
141.50 $

Prices

50,000 0.00283 $
100,000 0.00226 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
33.2 Ω
Package
0201
Res.tolerance
1 %
Power rating
0.05 W
Temp.coeff.
250 ppm
Max.oper.volt.
15 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?