Cart

CPW50-2000-FE

ASJ

HP2010 200R 1% 1W HIGHPOWER
Supplier: ASJ
Matchcode: RC2010200R1%
Rutronik No.: WSR58941
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
On request
0.0405 $
162.00 $

Prices

4,000 0.0405 $
8,000 0.0339 $
12,000 0.033 $
20,000 0.0324 $
32,000 0.0315 $

Parameter

Resistor value
200 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2010
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?