Cart

CPW40-7680-FL

ASJ

HP1210 768R 1% 0,66W HIGHPOWER
Supplier: ASJ
Matchcode: RC1210768R1%
Rutronik No.: WRC55529
Unit Pack: 5000
MOQ: 5000
package: 1210
Packaging: REEL
On request
0.027 $
135.00 $

Prices

5,000 0.027 $
10,000 0.0226 $
15,000 0.022 $
25,000 0.0216 $
40,000 0.021 $

Parameter

Resistor value
768 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.66 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1210
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?