Cart

CPW32-2R00-FY

ASJ

HP1206 2R 1% 0,5W HIGHPOWER
Supplier: ASJ
Matchcode: RC12062R1%
Rutronik No.: WSR1172
Unit Pack: 20000
MOQ: 100000
package: 1206
Packaging: REEL
On request
0.0091 $
910.00 $

Parameter

Resistor value
2 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.5 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?