Cart

CPW21-3300-FL

ASJ

HP0805 330R 1% 0,25W HIGHPOWER
Supplier: ASJ
Matchcode: RC0805330R1%
Rutronik No.: WRC51971
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.009 $
45.00 $

Prices

5,000 0.009 $
10,000 0.0079 $
20,000 0.0077 $
35,000 0.0075 $
50,000 0.0074 $

Parameter

Resistor value
330 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?