Cart

CPW21-22R0-FL

ASJ

HP0805 22R 1% 0,25W HIGHPOWER
Supplier: ASJ
Matchcode: RC080522R1%
Rutronik No.: WRC55594
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.0081 $
40.50 $

Prices

5,000 0.0081 $
10,000 0.0067 $
20,000 0.0066 $
35,000 0.0065 $
50,000 0.0063 $
Article with this quantity is not orderable.

Parameter

Resistor value
22 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?