Cart

CPW21-1800-FL

ASJ

RC0805 180R 1% 0,25W
Supplier: ASJ
Matchcode: RC0805180,0R1%
Rutronik No.: WRC51966
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0165 $
82.50 $

Prices

5,000 0.0165 $
50,000 0.0127 $
100,000 0.0101 $

Parameter

Resistor value
180 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?