Cart

CPW10-1183-FK

ASJ

HP0402 118K 1% 0,125W HIGHPOWER
Supplier: ASJ
Matchcode: RC0402118K1%
Rutronik No.: WRC52912
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL
On request
0.0044 $
220.00 $

Prices

50,000 0.0044 $
150,000 0.0043 $

Parameter

Resistor value
118K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.125 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?