Cart

CPH32-685-JL

ASJ

RC1206 6,8M 5% 0,25W HIGH VOLT
Supplier: ASJ
Matchcode: RC12066,8M5%
Rutronik No.: WRC55794
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0317 $
158.50 $

Prices

5,000 0.0317 $
10,000 0.025 $
15,000 0.0237 $
25,000 0.0233 $
40,000 0.0229 $

Parameter

Resistor value
6,8M Ω
Package
1206
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
SEE DATAS.
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?