Cart

CLS633-R010-FE

ASJ

LO2512 0,01R 1% 3W TK25
Supplier: ASJ
Matchcode: RC25120,010R1%
Rutronik No.: WPR4044
Unit Pack: 1
MOQ: 5000
package: 2512
Packaging: REEL
On request
0.1046 $
523.00 $

Parameter

Resistor value
0.01 Ω
Temp.coeff.
25 ppm
Res.tolerance
1 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
SEE DATAS.
Package
2512
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?