Cart

CLS633-R005-FE

ASJ

MS2512 0,005R 1% 3W TK25
Supplier: ASJ
Matchcode: RC25120,005R1%
Rutronik No.: WPR6641
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
Soon available
0.1367 $
546.80 $

Prices

4,000 0.1367 $
8,000 0.1143 $
12,000 0.1113 $
20,000 0.1094 $
24,000 0.1065 $

Parameter

Resistor value
0.005 Ω
Temp.coeff.
25 ppm
Res.tolerance
1 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
SEE DATAS.
Package
2512
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?