Cart

CLS633-R002-FE

ASJ

LO2512 0,002R 1% 3W TK25
Supplier: ASJ
Matchcode: RC25120,002R1%
Rutronik No.: WPR5363
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
Soon available
0.1075 $
430.00 $

Prices

4,000 0.1075 $
8,000 0.0898 $
12,000 0.0875 $
16,000 0.086 $
20,000 0.0837 $

Parameter

Resistor value
0.002 Ω
Temp.coeff.
25 ppm
Res.tolerance
1 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
SEE DATAS.
Package
2512
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?