Cart

CLS632-R010-FE

ASJ

MS2512 0,01R 1% 2W TK75
Supplier: ASJ
Matchcode: RC25120,01R1%
Rutronik No.: WPR5150
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.1297 $
518.80 $

Prices

4,000 0.1297 $
8,000 0.1084 $
12,000 0.1056 $
20,000 0.1038 $
28,000 0.101 $

Parameter

Resistor value
0.01 Ω
Temp.coeff.
75 ppm
Res.tolerance
1 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
SEE DATAS.
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?