Cart

CLS631-R003-FE

ASJ

LO2512 0,003R 1% 1W TK25
Supplier: ASJ
Matchcode: RC25120,003R1%
Rutronik No.: WPR5856
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
In Stock
0.1361 $
544.40 $

Prices

4,000 0.1361 $
8,000 0.1137 $
12,000 0.1108 $
20,000 0.1088 $
24,000 0.1059 $

Parameter

Resistor value
0.003 Ω
Temp.coeff.
25 ppm
Res.tolerance
1 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
SEE DATAS.
Package
2512
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?