Cart

CLS321-R015-FE

ASJ

MS1206 0,015R 1% 1W TK75
Supplier: ASJ
Matchcode: RC12060,015R1%
Rutronik No.: WPR5731
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
In Stock
0.0861 $
344.40 $

Prices

4,000 0.0861 $
8,000 0.072 $
12,000 0.0701 $
16,000 0.0689 $
24,000 0.0671 $

Parameter

Resistor value
0.015 Ω
Temp.coeff.
75 ppm
Res.tolerance
1 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
SEE DATAS.
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?