Cart

CLP63-R100-FE

ASJ

LO2512 0,1R 1% 2W TK200
Supplier: ASJ
Matchcode: RC25120,100R1%
Rutronik No.: WPR5648
Unit Pack: 4000
MOQ: 20000
package: 2512
Packaging: REEL
On request
0.0851 $
1,702.00 $

Parameter

Resistor value
0.1 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
SEE DATAS.
Package
2512
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?