Cart

CLP63-R068-FE

ASJ

MS2512 0,068R 1% 2W TK200
Supplier: ASJ
Matchcode: RC25120,068R1%
Rutronik No.: WPR4933
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
Soon available
0.164 $
656.00 $

Prices

4,000 0.164 $
8,000 0.137 $
12,000 0.1335 $
16,000 0.1312 $
20,000 0.1277 $

Parameter

Resistor value
0.068 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
SEE DATAS.
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?