Cart

CLP63-R050-FP

ASJ

MS2512 0,05R 1% 2W TK200
Supplier: ASJ
Matchcode: RC25120,05R1%
Rutronik No.: WPR4512
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
In Stock
0.109 $
218.00 $

Prices

2,000 0.109 $
4,000 0.0911 $
6,000 0.0888 $
8,000 0.0872 $
14,000 0.0849 $

Parameter

Resistor value
0.05 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
SEE DATAS.
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?