Cart

CLP63-R050-FK

ASJ

TR2512 0,05R 1% 2W TK200
Supplier: ASJ
Matchcode: TR25120,05R1%
Rutronik No.: WPR3430
Unit Pack: 10000
MOQ: 10000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0951 $
951.00 $

Prices

10,000 0.0951 $
50,000 0.0908 $

Parameter

Resistor value
0.05 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
200 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?