Cart

CLP32-R620-FL

ASJ

MS1206 0,62R 1% 0,5W TK200
Supplier: ASJ
Matchcode: RC12060,620R1%
Rutronik No.: WPR4891
Unit Pack: 5000
MOQ: 20000
package: 1206
Packaging: REEL
On request
0.0613 $
1,226.00 $

Prices

20,000 0.0613 $
40,000 0.0596 $

Parameter

Resistor value
0.62 Ω
Temp.coeff.
200 ppm
Res.tolerance
1 %
Power rating
0.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?