Cart

CF1/4-103J-A5

ASJ

CF1/4 10K 5% 0,33W 0207
Supplier: ASJ
Matchcode: CF020710K5%
Rutronik No.: WKS243
Unit Pack: 5000
MOQ: 60000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/21/2011
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
10K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.33 W
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
7.1 mm
Diameter
2.3 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?